VNA2753300JS16


Description:
VNA 2x7,5 330R 5% 2W
Supplier:
VISHAY
Matchcode:
RWA2W330R5%
Rutronik No.:
WDR11502
Unit Pack:
200
MOQ:
200
package:
THT
Packaging:
BAG
- Resistor value
- 330 Ω
- Res.tolerance
- 5 %
- Power rating
- 2 W
- Max.oper.volt.
- 90 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 450 °C
- Length
- 8 mm
- Width
- 3 mm
- Height
- 3 mm
- Automotive
- NO
- Packaging
- BAG
- Package
- THT
- Technology
- WIREWOUND
- IEC-Series
- E24
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.