VLRK31Q1R2-GS08


Description:
REVERSE GULLWING RED >71MCD
Supplier:
VISHAY
Matchcode:
VLRK31Q1R2-GS08
Rutronik No.:
LEDIND1170
Unit Pack:
2000
MOQ:
2000
package:
PLCC-2
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- RED
- Current I(F)
- 20 mA
- LxW
- 3,2x2,8 mm
- Height
- 1.9 mm
- Viewing angle
- 120 °
- Lum.inten.min.
- 71 mcd
- Lum.inten.max.
- 180 mcd
- Wavelength min.
- 620 nm
- Wavelength max.
- 635 nm
- Forw.volt.max.
- 2.3 V
- Forw.volt.typ.
- 2.1 V
- Package
- PLCC-2
- Automotive
- AEC-Q(101)
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.