VLMY2100-GS08


image shown is a representation only
Description:
TOP LED YELLOW CLEAR
Supplier:
VISHAY
Matchcode:
VLMY2100-GS08
Rutronik No.:
LEDATV3384
Unit Pack:
3000
MOQ:
3000
package:
PLCC-2
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- YELLOW
- Current I(F)
- 10 mA
- LxW
- 1,4x2,2 mm
- Height
- 1.3 mm
- Viewing angle
- 120 °
- Lum.inten.min.
- 3.55 mcd
- Lum.inten.max.
- -- mcd
- Wavelength min.
- 581 nm
- Wavelength max.
- 594 nm
- Forw.volt.min.
- -- V
- Forw.volt.max.
- 3.0 V
- Forw.volt.typ.
- 2.2 V
- Package
- PLCC-2
- Automotive
- NO
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85414100000
- Country
- Philippines
- Supplier Lead time
- 2 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.