VLMY20K1L2-34-GS08
![VISHAY VISHAY](https://www.rutronik24.com/images/logos/vishay_medium.png)
![VISHAY VLMY20K1L2-34-GS08](https://www.rutronik24.com/pim/direct/vishay/medium/vishay-vlmy20k1l2-34-gs08.jpg)
image shown is a representation only
Description:
MINILED LOW CURRENT YELLOW
Supplier:
VISHAY
Matchcode:
VLMY20K1L2-34-GS08
Rutronik No.:
LED11569
Unit Pack:
3000
MOQ:
3000
package:
PLCC-2
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- YELLOW
- Current I(F)
- 2 mA
- LxW
- 2,2x1,4 mm
- Height
- 1,3 mm
- Viewing angle
- 120 °
- Lum.inten.min.
- 7,1 mcd
- Wavelength min.
- 590 nm
- Wavelength max.
- 585 nm
- Forw.volt.typ.
- 1,8 V
- Package
- PLCC-2
- Automotive
- AECQ101-D
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.