VLMU3520-405-060


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- UVA
- Peak wavelength
- 405 nm
- Power
- 1,98 W
- Forward current
- 1250 mA
- Radi. flux min.
- 860 mW
- Radi. flux max.
- 1890 mW
- Voltage input
- 3,4 V
- Forward current
- 1,25 A
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Wavelength min.
- 400 nm
- Wavelength max.
- 410 nm
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
Package L x W x H in mm: 3.5 x 3.5 x 2.9
Angle of half intensity: = ±30
Typical Values VLMU3520-385060 VLMU3520-395060 VLMU3520-405060
Operation temp. Range -40 … 105°C -40 … 105°C -40 … 105°C max. DC Forward Current 1250 mA 1250 mA 1250 mA Forward Voltage @500mA 3.4 V 3.4 V 3.4 V Radiant Power @500mA *) 880 mW 880 mW 860 mW Radiant Power @1200mA 1940 mW 1940 mW 1890 mW Radiant Intensity @1200mA 1280 mW/sr 1280 mW/sr 1230 mW/sr Thermal resistance RthJS 8 K/W 8 K/W 8 K/W Wavelength 380 … 390 nm 390 … 400 nm 400 … 410 nm
*) Φe, λp and VF binning classification at 500mA
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.