VLMS31J1L2-GS08


image shown is a representation only
Description:
TOPLED PLCC-2 RED >4,5MCD
Supplier:
VISHAY
Matchcode:
VLMS31J1L2-GS08
Rutronik No.:
LEDATV1999
Unit Pack:
1500
MOQ:
7500
package:
PLCC-2
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- RED
- Current I(F)
- 10 mA
- LxW
- 3,5x2,8 mm
- Height
- 1,75 mm
- Viewing angle
- 120 °
- Lum.inten.min.
- 4,5 mcd
- Lum.inten.max.
- 18 mcd
- Wavelength min.
- 624 nm
- Wavelength max.
- 638 nm
- Forw.volt.max.
- 2,6 V
- Forw.volt.typ.
- 1,9 V
- Package
- PLCC-2
- Automotive
- AEC-Q(101)
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.