VLMS20H2L1-GS08


image shown is a representation only
Description:
MINI SMD SUPERRED >3,55MCD
Supplier:
VISHAY
Matchcode:
VLMS20H2L1-GS08
Rutronik No.:
LEDATV1876
Unit Pack:
3000
MOQ:
3000
package:
PLCC-2
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- SUPERRED
- Current I(F)
- 2 mA
- LxW
- 2,2x1,4 mm
- Height
- 1.3 mm
- Viewing angle
- 120 °
- Lum.inten.min.
- 3.55 mcd
- Lum.inten.max.
- 14 mcd
- Forw.volt.typ.
- 630 V
- Package
- PLCC-2
- Automotive
- AEC-Q(101)
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.