VLMRGB6112-00-GS08


image shown is a representation only
Description:
STANDARD SMD LED RGB PLCC-6
Supplier:
VISHAY
Matchcode:
VLMRGB6112-00-GS08
Rutronik No.:
LED25704
Unit Pack:
2000
MOQ:
2000
package:
PLCC-6
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- R/G/B
- Current I(F)
- 20 mA
- LxW
- 3,5x2,8 mm
- Viewing angle
- 60 °
- Lum.inten.min.
- 560/900/18 mcd
- Package
- PLCC-6
- Automotive
- AECQ101-D
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.