VLMK334BACB-GS08


Description:
PLCC-2 LED AMBER >1800MCD
Supplier:
VISHAY
Matchcode:
VLMK334BACB-GS08
Rutronik No.:
LEDATV2177
Unit Pack:
1500
MOQ:
7500
package:
PLCC-2
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- AMBER
- Current I(F)
- 50 mA
- LxW
- 2,8x3,0 mm
- Height
- 1,75 mm
- Viewing angle
- 120 °
- Lum.inten.min.
- 1800 mcd
- Lum.inten.max.
- 4500 mcd
- Wavelength min.
- 611 nm
- Wavelength max.
- 622 nm
- Forw.volt.min.
- 1,9 V
- Forw.volt.max.
- 2,8 V
- Forw.volt.typ.
- 2,25 V
- Package
- PLCC-2
- Automotive
- AECQ101-D
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Philippines
- ABC-Code
- C
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.