VLMG3105-GS08


image shown is a representation only
Description:
TOP LED GREEN CLEAR 7 MCD
Supplier:
VISHAY
Matchcode:
VLMG3105-GS08
Rutronik No.:
LED15966
Unit Pack:
1500
MOQ:
1500
package:
PLCC-2
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- GREEN
- Forward current
- 10 mA
- LxW
- 3,4x3 mm
- Height
- 1.75 mm
- Viewing angle
- 60 °
- Lum.inten.typ.
- 7 mcd
- Wavelength dom.
- 570 nm
- Wavelength peak
- 625 nm
- Forward voltage
- 2.1 V
- Package
- PLCC-2
- Automotive
- NO
- Packaging
- REEL
- Lens colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.