VLMG3100-GS08


image shown is a representation only
Description:
TOP LED GREEN CLEAR
Supplier:
VISHAY
Matchcode:
VLMG3100-GS08
Rutronik No.:
LED12757
Unit Pack:
1500
MOQ:
7500
package:
PLCC-2
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- GREEN
- Current I(F)
- 10 mA
- LxW
- 3,4x3,0 mm
- Viewing angle
- 60 °
- Lum.inten.min.
- 4.00 mcd
- Wavelength min.
- 570 nm
- Wavelength max.
- 565 nm
- Forw.volt.typ.
- 2.1 V
- Package
- PLCC-2
- Automotive
- AECQ101-D
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.