VLHW4400-LKNL


Description:
3MM ULTRABRIGHT COOL WHITE
Supplier:
VISHAY
Matchcode:
VLHW4400-LKNL
Rutronik No.:
LEDIND1249
Unit Pack:
1000
MOQ:
1000
package:
3MM
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Forward current
- 5 mA
- LxW
- 4,3x3,18 mm
- Height
- 24.13 mm
- Viewing angle
- 60 °
- Lum.inten.typ.
- 900 mcd
- Forward voltage
- 2.8 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- 3MM
- Automotive
- NO
- Reverse voltage
- 5 V
- Reverse current
- 10 µA
- Packaging
- BULK
- Lens colour
- DIFFUSED
- Cx X Cy
- 0,33/0,33
- SMT/SMD
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.