VLDK1235R


image shown is a representation only
Description:
DOME LENS SMD LED AMBER
Supplier:
VISHAY
Matchcode:
VLDK1235R
Rutronik No.:
LEDIND1941
Unit Pack:
6000
MOQ:
6000
package:
CHIPLED
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- RED
- Forward current
- 70 mA
- LxW
- 2,3x2,3 mm
- Height
- 2,77 mm
- Lum.inten.typ.
- 11000 mcd
- Wavelength dom.
- 611/621 nm
- Forward voltage
- typ2,2 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 100 °
- Package
- CHIPLED
- Automotive
- NO
- Reverse voltage
- 5 V
- Reverse current
- typ 0,01 µA
- Packaging
- REEL
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.