VJ2220Y472KXUSTX1


image shown is a representation only
Description:
KF 4,7nF 2220 10% 250Vac X7R X1Y2
Supplier:
VISHAY
Matchcode:
KF4,7N2220X1Y2K1500VAC
Rutronik No.:
KKS5822
Unit Pack:
1000
MOQ:
2000
package:
2220
Packaging:
REEL BLI

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 4,7n F
- V(N)
- 250 V
- Case size
- 2220
- Dielectric
- X7R
- Style
- CHIP
- Tolerance
- 10%
- Automotive
- NO
- Packaging
- REEL BLI
- Notes
- AC VOLTAGE
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Test voltage
- 1500 V
- X,Y - class
- X1Y2
- Length
- 5.59 mm
- Diameter/width
- 5.08 mm
- Height
- 2.18 mm
- Termination
- NISN
- Tape type
- 7 inch
- Tape width
- 12 mm
- Tape pitch
- 8 mm
- RoHS Status
- RoHS-conform
- Package
- 2220
- Bendingstrength
- n.a. mm
- Product status
- PRODUCTION
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Israel
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.