VIA2000SD


image shown is a representation only
Description:
High Reliability Reinforced Isolated Amp
Supplier:
VISHAY
Matchcode:
VIA2000SD
Rutronik No.:
ICOP7811
Unit Pack:
1000
MOQ:
1000
package:
SOP-8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOP-8
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- China
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.