VIA0050DD


image shown is a representation only
Description:
Isolated Amplifier
Supplier:
VISHAY
Matchcode:
VIA0050DD
Rutronik No.:
ICOP7883
Unit Pack:
1000
MOQ:
1000
package:
SOP-8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- Single
- Package
- SOP-8
- Vcc(min)
- 3,0 V
- Shutdown
- NO
- Vcc(max)
- 5,5 V
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Input offset
- 0,01 mV
- Noise
- 26000000 nV/rtHz
- Input bias
- 22000000 pA
- Offset drift
- 0,15 µV/°C
- Icc/ Channel
- 11400 µA
- Output current
- 10 mA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Footprint
- 43,87 mm²
- Customs Tariff No.
- 85423390000
- Country
- China
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.