VESD12C1-02V-G3-08


image shown is a representation only
Description:
SINGLE LINE ESD PROTECTION 1-33V SOD-523
Supplier:
VISHAY
Matchcode:
VESD12C1-02V-G3-08
Rutronik No.:
DTRL13588
Unit Pack:
8000
MOQ:
8000
package:
SOD-523
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOD-523
- PowerDissipati
- 0,100 kW
- Application
- SingleLine
- Automotive
- NO
- Serie
- VESD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.