VESD05C1-02V-G3-08
image shown is a representation only
Description:
ARRAY ESD UNI 8,7V SOD523
Supplier:
VISHAY
Matchcode:
VESD05C1-02V-G3-08
Rutronik No.:
DTRL12638
Unit Pack:
8000
MOQ:
8000
package:
SOD523
Packaging:
REEL
- Package
- SOD523
- PowerDissipati
- 0.1 kW
- Application
- UNIDIRECTI
- Breakdown-V(BR)
- 30 V
- Automotive
- NO
- Serie
- VESD05
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.