VESD05A1B-HD1-GS08


image shown is a representation only
Description:
ARRAY ESD UNI 6,8V LLP1006-2L
Supplier:
VISHAY
Matchcode:
VESD05A1B-HD1
Rutronik No.:
DTRL8713
Unit Pack:
8000
MOQ:
8000
package:
LLP1006-2L
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- LLP1006-2L
- PowerDissipati
- 0.033 kW
- Application
- UNIDIRECTI
- Breakdown-V(BR)
- 6.8 V
- Automotive
- NO
- Clamping voltag
- 9.5 V
- Stand-off V Vwm
- 5 V
- Serie
- VESD
- Tolerance
- 10 %
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.