VEML7700-TT


image shown is a representation only
Description:
High Accuracy ALS
Supplier:
VISHAY
Matchcode:
VEML7700-TT
Rutronik No.:
ICINOS1259
Unit Pack:
2200
MOQ:
2200
package:
OPLGA
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Resolution
- 16 bits
- Interface
- Digital
- Vcc(min)
- 2.5 V
- Vcc(max)
- 3.6 V
- Top(max)
- 85 °C
- Footprint
- 47.94 mm²
- Top(min)
- -25 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- OPLGA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
VEML7700 is a high accuracy ambient light digital 16-bit
resolution sensor in a miniature transparent 6.8 mm x
2.35 mm x 3.0 mm package. It includes a high sensitive
photo diode, a low noise amplifier, a 16-bit A/D converter
and supports an easy to use I2C bus communication
interface.
The ambient light result is as digital value available.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.