VEML6040A3OG
Description:
RGBW Color Sensor with I²C
Supplier:
VISHAY
Matchcode:
VEML6040A3OG
Rutronik No.:
ICINOS1195
Unit Pack:
2500
MOQ:
2500
package:
OPLGA
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- Digital
- Resolution
- 16 bits
- t rise
- 0.3 µs
- Vcc(min)
- 1.7 V
- Vcc(max)
- 3.6 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Footprint
- 2.5 mm²
- Automotive
- NO
- Package
- OPLGA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.