VEML6030


image shown is a representation only
Description:
High Accuracy ALS I²C
Supplier:
VISHAY
Matchcode:
VEML6030
Rutronik No.:
ICINOS1197
Unit Pack:
3000
MOQ:
3000
package:
PCB
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Resolution
- 16 bits
- Interface
- I²C
- Vcc(min)
- 2,5 V
- Vcc(max)
- 3,6 V
- Top(max)
- 85 °C
- Footprint
- 4 mm²
- Top(min)
- -25 °C
- Automotive
- NO
- Package
- PCB
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
VEML6030 is a high accuracy ambient light digital 16-bit
resolution sensor in a miniature transparent 2 mm x 2 mm
package. It includes a high sensitive photodiode, a low
noise amplifier, a 16-bit A/D converter and supports an
easy to use I2C bus communication interface and additional
interrupt feature.
The ambient light result is as digital value available.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.