VEML3235-SB


image shown is a representation only
Description:
VEML6030 Sensor Board
Supplier:
VISHAY
Matchcode:
VEML3235-SB
Rutronik No.:
ICINOS1502
Unit Pack:
1
MOQ:
1
package:
PCB
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Resolution
- 16 bits
- Interface
- I²C
- Vcc(min)
- 2.5 V
- Vcc(max)
- 3.6 V
- Top(max)
- 85 °C
- Top(min)
- -25 °C
- Automotive
- NO
- Package
- PCB
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Germany
- Supplier Lead time
- 4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.