VEMD8080
image shown is a representation only
Description:
PHOTODIODE 130°28uA 950NM 4,5mm
Supplier:
VISHAY
Matchcode:
VEMD8080
Rutronik No.:
IR7142
Unit Pack:
5000
MOQ:
5000
package:
GULLWING
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- PHOTODIODE
- Max.sensitivity
- 950 nm
- Sens.range min
- 350 nm
- Sens.range max.
- 1100 nm
- Photo curr.min.
- 23 µA
- Rise/Fall time
- 70 ns
- Photo curr.max.
- 33 µA
- Package
- GULLWING
- SMD/THT
- SMD
- Detection angle
- 130 °
- Dark current
- 0.2 nA
- Packaging
- REEL
- Forward V/Vceo
- 1.2 V
- Automotive
- NO
- Reverse V/Veco
- 20 V
- Op.temp.min.
- -40 °C
- Sensitive Area
- 4.5 mm²
- Op.temp.max.
- 85 °C
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Philippines
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.