VEMD1060X01
image shown is a representation only
Description:
PHOTODIODE AECQ 1.8uA 140° 0805
Supplier:
VISHAY
Matchcode:
VEMD1060X01
Rutronik No.:
IR6822
Unit Pack:
3000
MOQ:
3000
package:
0805
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- PHOTODIODE
- Max.sensitivity
- 820 nm
- Sens.range min
- 350 nm
- Sens.range max.
- 1070 nm
- Photo curr.min.
- 1.4 µA
- Rise/Fall time
- 100 ns
- Photo curr.max.
- 3 µA
- Package
- 0805
- SMD/THT
- SMD
- Detection angle
- 140 °
- Dark current
- 2 nA
- Packaging
- REEL
- Forward V/Vceo
- 1 V
- Automotive
- AEC-Q(100)
- Reverse V/Veco
- 20 V
- Power dissip
- 215 mW
- Op.temp.min.
- -40 °C
- Sensitive Area
- 7.5 mm²
- Op.temp.max.
- 110 °C
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Malaysia
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.