VDRS14T300BSE


image shown is a representation only
Description:
VDRS 14mm DC=385V CL=775V
Supplier:
VISHAY
Matchcode:
VR300V147,5
Rutronik No.:
WVDR3647
Unit Pack:
100
MOQ:
1500
package:
14MM
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 16.5 mm
- U(AC)
- 300 V
- U(DC)
- 385 V
- U(CL)
- 775 V
- Max.current
- 4500 A
- Energy
- 117 J
- Max.oper.temp.
- 85 °C
- Packaging
- BULK
- Width
- 8 mm
- Min.oper.temp.
- -40 °C
- Automotive
- NO
- Height
- 16 mm
- Package
- 14MM
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.