VDRS07H275TLE


image shown is a representation only
Description:
VDRS 7mm DC=350V CL=710V 36J
Supplier:
VISHAY
Matchcode:
VR275V075
Rutronik No.:
WVDR3593
Unit Pack:
1500
MOQ:
4500
package:
7mm
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 9 mm
- U(AC)
- 275 V
- U(DC)
- 350 V
- U(CL)
- 710 V
- Max.current
- 1200 A
- Energy
- 36 J
- Max.oper.temp.
- 85 °C
- Packaging
- REEL
- Width
- 6.5 mm
- Min.oper.temp.
- -40 °C
- Automotive
- NO
- Height
- 24 mm
- Package
- 7mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.