VDRS07H275BSE


image shown is a representation only
Description:
VDRS 7mm DC=350V CL=710V 36J
Supplier:
VISHAY
Matchcode:
VR275V075
Rutronik No.:
WVDR1848
Unit Pack:
250
MOQ:
250
package:
7mm
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 9 mm
- U(AC)
- 275 V
- U(DC)
- 350 V
- U(CL)
- 430 V
- Power rating
- 0.25 W
- Energy
- 36 J
- Packaging
- BULK
- Automotive
- NO
- Height
- 11 mm
- Package
- 7mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.