VDRS05C275ALE


image shown is a representation only
Description:
VDRS 5mm DC=350V CL=710V 12J
Supplier:
VISHAY
Matchcode:
VR275V55,0
Rutronik No.:
WVDR2884
Unit Pack:
1000
MOQ:
5000
package:
5mm
Packaging:
AMMOPACK

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 7 mm
- U(AC)
- 275 V
- U(DC)
- 350 V
- U(CL)
- 710 V
- Max.current
- 400 A
- Energy
- 12 J
- Max.oper.temp.
- 85 °C
- Packaging
- AMMOPACK
- Width
- 6.5 mm
- Min.oper.temp.
- -40 °C
- Automotive
- NO
- Height
- 24 mm
- Package
- 5mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.