VDMR10C0


image shown is a representation only
Description:
SMD-Display 7-SEG.10mm SUPERRE
Supplier:
VISHAY
Matchcode:
VDMR10C0
Rutronik No.:
LEDSVN1538
Unit Pack:
800
MOQ:
1600
Packaging:
REEL
- No.of digits
- 1
- Emitted colour
- RED
- Segment height
- 10 mm
- SMD/THT
- SMD
- Wavelength dom.
- 631 nm
- RoHS Status
- RoHS-conform
- Forward current
- 25 mA
- Automotive
- NO
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85241900000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.