VCUT10G1-SD0-G4-08


image shown is a representation only
Description:
ESD Prot. Diode BI 1-Line 10V CLP0603-2
Supplier:
VISHAY
Matchcode:
VCUT10G1-SD0-G4-08
Rutronik No.:
DTRL14769
Unit Pack:
15000
MOQ:
15000
package:
CLP0603-2
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- CLP0603-2
- PowerDissipati
- 0.72 kW
- Application
- BIDIRECTIO
- Breakdown-V(BR)
- 12 V
- Automotive
- NO
- Clamping voltag
- 16 V
- Stand-off V Vwm
- 10 V
- Serie
- VCUT
- Tolerance
- 5 %
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Germany
- ABC-Code
- C
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.