VCNT2020


image shown is a representation only
Description:
Reflective Sensor with Tran Out
Supplier:
VISHAY
Matchcode:
VCNT2020
Rutronik No.:
ICINOS1192
Unit Pack:
1
MOQ:
1
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Distance
- 2,5 mm
- Lambda peak
- 940 nm
- Interface
- Analog
- t rise
- 10 µs
- t fall
- 15 µs
- Vcc(min)
- 1,25 V
- Vcc(max)
- 1,4 V
- If
- 100 mA
- Top(max)
- 85 °C
- Footprint
- 5 mm²
- I(C)
- 20 mA
- Top(min)
- -25 °C
- Mounting
- SMD
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.