VCNL4040M3OE


Description:
Proximity-Ambient Light Sensor
Supplier:
VISHAY
Matchcode:
VCNL4040M3OE
Rutronik No.:
ICINOS1040
Unit Pack:
2500
MOQ:
2500
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Resolution
- 16 bits
- Distance
- 200 mm
- Lambda peak
- 550 nm
- Interface
- Digital
- Vcc(min)
- 2,5 V
- Vcc(max)
- 3,6 V
- Top(max)
- 85 °C
- Footprint
- 8 mm²
- Icc
- 300 µA
- Lux-range min
- 0,0125 lux
- Lux-range max
- 6553 lux
- Top(min)
- -40 °C
- Mounting
- SMD
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.