VCNL4035X01-GS18
![VISHAY VISHAY](https://www.rutronik24.com/images/logos/vishay_medium.png)
![No image available](https://www.rutronik24.com/pim/01A_default.png)
Description:
Proximity-Ambient Light Sensor
Supplier:
VISHAY
Matchcode:
VCNL4035X01-GS18
Rutronik No.:
ICINOS1268
Unit Pack:
1
MOQ:
7000
package:
INDIVIDUAL
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Resolution
- 16 bits
- Distance
- 500 mm
- Lambda peak
- 550 nm
- Interface
- I²C
- t rise
- 1 µs
- t fall
- 0,3 µs
- Vcc(min)
- 2,5 V
- Vcc(max)
- 3,6 V
- Top(max)
- 105 °C
- Footprint
- 9,44 mm²
- Icc
- 0,2 µA
- Lux-range min
- 262 lux
- Lux-range max
- 4192 lux
- I(C)
- 200 mA
- Top(min)
- -40 °C
- Mounting
- SMD
- Automotive
- AEC-Q(100)
- Package
- INDIVIDUAL
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Philippines
- ABC-Code
- C
- Supplier Lead time
- 65 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.