VCNL4030X01-SB
![VISHAY VISHAY](https://www.rutronik24.com/images/logos/vishay_medium.png)
![No image available](https://www.rutronik24.com/pim/01A_default.png)
Description:
VCNL4030X01-SB SENSOR BOARD
Supplier:
VISHAY
Matchcode:
VCNL4030X01-SB
Rutronik No.:
ICINOS1249
Unit Pack:
1
MOQ:
1
package:
PCB
Packaging:
BOX
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Resolution
- 16 bits
- Distance
- 300 mm
- Lambda peak
- 550 nm
- Interface
- I²C
- t rise
- 1 µs
- t fall
- 0,3 µs
- Vcc(min)
- 2,5 V
- Vcc(max)
- 3,6 V
- Top(max)
- 105 °C
- Footprint
- 9,44 mm²
- Icc
- 0,2 µA
- Lux-range min
- 262 lux
- Lux-range max
- 4192 lux
- I(C)
- 200 mA
- Top(min)
- -40 °C
- Mounting
- SMD
- Automotive
- AEC-Q(101)
- Package
- PCB
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.