VCNL4020X01-GS08


image shown is a representation only
Description:
Proximity-Ambient Light Sensor
Supplier:
VISHAY
Matchcode:
VCNL4020X01-GS08
Rutronik No.:
ICINOS1357
Unit Pack:
3300
MOQ:
3300
package:
INDIVIDUAL
Packaging:
REEL
- Resolution
- 16 bits
- Distance
- 200 mm
- Interface
- I²C
- Vcc(min)
- 2,5 V
- Vcc(max)
- 3,6 V
- Top(max)
- 85 °C
- Footprint
- 11,76 mm²
- Icc
- 10 µA
- Lux-range min
- 0,25 lux
- Lux-range max
- 16383 lux
- Top(min)
- -25 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- INDIVIDUAL
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.