VCNL4020-SB
Description:
VCNL4020-SB Sensor Board
Supplier:
VISHAY
Matchcode:
VCNL4020-SB
Rutronik No.:
ICINOS1251
Unit Pack:
1
MOQ:
1
package:
PCB
Packaging:
BOX
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Resolution
- 16 bits
- Distance
- 200 mm
- Interface
- I²C
- Vcc(min)
- 2,5 V
- Vcc(max)
- 3,6 V
- Top(max)
- 85 °C
- Footprint
- 11,76 mm²
- Icc
- 10 µA
- Lux-range min
- 0,25 lux
- Lux-range max
- 16383 lux
- Top(min)
- -25 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- PCB
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Germany
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.