VCNL4010-GS08


Description:
Ambient Light Sensor Digital
Supplier:
VISHAY
Matchcode:
VCNL4010-GS08
Rutronik No.:
ICIN2829
Unit Pack:
1800
MOQ:
1800
package:
SMT
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Resolution
- 16 bits
- Distance
- 20 mm
- Interface
- Digital
- Vcc(min)
- 2,5 V
- Vcc(max)
- 3,6 V
- Top(max)
- 85 °C
- Footprint
- 15,60 mm²
- Lux-range min
- 0,25 lux
- Lux-range max
- 16383 lux
- Top(min)
- -25 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- SMT
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
VCNL4030X01-GS08Proximity-Ambient Light Sensor Part No.: ICINOS1209 package: INDIVIDUAL Packaging: REEL |
Unit Price
1,92 $
Unit Pack
1
|
Stock Info
14 weeks
|
Price, Lead time
Datasheet
|