VCNL36828P


image shown is a representation only
Description:
Fully integrated proximity sensor
Supplier:
VISHAY
Matchcode:
VCNL36828P
Rutronik No.:
ICINOS1523
Unit Pack:
5000
MOQ:
5000
package:
SMD
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Vcc(min)
- 1,65 V
- Vcc(max)
- 2,00 V
- Top(max)
- 85 °C
- I(C)
- 20 mA
- Top(min)
- -40 °C
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365080000
- Country
- Taiwan
- Supplier Lead time
- 28 weeks
A Small Package Proximity Sensor With a VCSEL, Low Idle Current, I²C Interface, and Smart Dual Slave Address
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.