VCNL36687S


image shown is a representation only
Description:
Proximity Sensor With VCSE
Supplier:
VISHAY
Matchcode:
VCNL36687S
Rutronik No.:
ICINOS1524
Unit Pack:
2500
MOQ:
2500
package:
SMD
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Vcc(min)
- 1,65 V
- Vcc(max)
- 1,95 V
- Top(max)
- 85 °C
- I(C)
- 20 mA
- Top(min)
- -40 °C
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85365080000
- Country
- Philippines
- Supplier Lead time
- 28 weeks
Proximity Sensor With VCSEL in Single Package, I²C Interface
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.