VCAN26A2-03G-E3-08


image shown is a representation only
Description:
ESD-Protection BI 26,5V 3A SOT-323
Supplier:
VISHAY
Matchcode:
VCAN26A2-03G-E3-08
Rutronik No.:
DTRL13456
Unit Pack:
3000
MOQ:
15000
package:
SOT-323
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOT-323
- PowerDissipati
- 0.150 kW
- Application
- DUAL
- Breakdown-V(BR)
- 30 V
- Automotive
- NO
- Clamping voltag
- 40 V
- Stand-off V Vwm
- 26.5 V
- Serie
- VCAN
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.