VBUS054B-HSF-GS08
image shown is a representation only
Description:
ESD 4-Line UNI 5V LLP75-6L
Supplier:
VISHAY
Matchcode:
VBUS054B-HSF-GS08
Rutronik No.:
DTRL13111
Unit Pack:
3000
MOQ:
3000
package:
LLP75-6L
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- LLP75-6L
- PowerDissipati
- 0.045 kW
- Application
- BIDIRECTIO
- Breakdown-V(BR)
- 7.1 V
- Automotive
- NO
- Clamping voltag
- 15 V
- Stand-off V Vwm
- 5 V
- Serie
- VBUS
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.