VBP104SR


image shown is a representation only
Description:
PIN PHOTO DIODE, CLEAR
Supplier:
VISHAY
Matchcode:
VBP104SR
Rutronik No.:
IR5221
Unit Pack:
1000
MOQ:
1000
package:
R-GULLWING
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- PHOTODIODE
- Max.sensitivity
- 940 nm
- Sens.range min
- 430 nm
- Sens.range max.
- 1100 nm
- Rise/Fall time
- 100 ns
- Package
- R-GULLWING
- SMD/THT
- SMD
- Detection angle
- 130 °
- Dark current
- 30 nA
- Packaging
- REEL
- Forward V/Vceo
- 1,3 V
- Automotive
- NO
- Reverse V/Veco
- 60 V
- Power dissip
- 215 mW
- Op.temp.min.
- -40 °C
- Sensitive Area
- 4,4 mm²
- Op.temp.max.
- 100 °C
- RoHS Status
- Non-RoHS
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.