VB30200C-E3/8W


image shown is a representation only
Description:
S-Diode 200V 30A 0.65V TO263-3
Supplier:
VISHAY
Matchcode:
VB30200C-E3/8W
Rutronik No.:
DSKYP5196
Unit Pack:
800
MOQ:
800
package:
TO263
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 200 V
- Configuration
- DUAL
- I(F)per diode
- 15 A
- V(F)
- 0.65 V
- Mounting
- SMT
- Technology
- TrenchMOS
- I(FSM)
- 250 A
- Automotive
- NO
- Package
- TO263
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.