VB30100S-E3/8W


image shown is a representation only
Description:
SCHOTTKY 30A 100V TO263AB
Supplier:
VISHAY
Matchcode:
VB30100S
Rutronik No.:
DSKY5632
Unit Pack:
800
MOQ:
800
package:
D2PAK
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 100 V
- Configuration
- SINGLE
- I(F)per diode
- 30 A
- V(F)
- 0.69 V
- Mounting
- SMD
- Technology
- General
- T(j) max
- 150 °C
- I(FSM)
- 250 A
- Automotive
- NO
- Package
- D2PAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.