V60D100CHM3/I


image shown is a representation only
Description:
S-Diode 100V 60A 0,66V SMPD
Supplier:
VISHAY
Matchcode:
V60D100CHM3/I
Rutronik No.:
DSKY4640
Unit Pack:
2000
MOQ:
2000
package:
SMPD
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 100 V
- Configuration
- CommonCath
- I(F)per diode
- 30 A
- V(F)
- 0.75 V
- Mounting
- SMT
- Technology
- Trench MOS
- T(j) max
- 150 °C
- I(FSM)
- 320 A
- Automotive
- AEC-Q(101)
- Package
- SMPD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.