V5NM103HM3/H


image shown is a representation only
Description:
MOS BAR.SCHOTTKY 5A 100V DFN3820A
Supplier:
VISHAY
Matchcode:
V5NM103HM3/H
Rutronik No.:
DSKY6286
Unit Pack:
3500
MOQ:
7000
package:
DFN3820A
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 100 V
- Configuration
- CathoAnode
- I(F)per diode
- 5 A
- V(F)
- 0.49 V
- Mounting
- SMD
- Technology
- Schottky
- T(j) max
- 175 °C
- I(FSM)
- 100 A
- Automotive
- AEC-Q(101)
- Package
- DFN3820A
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.