V3FL45HM3/I


image shown is a representation only
Description:
SCHOTTKY-DIODE 50A 45V DO-219AB
Supplier:
VISHAY
Matchcode:
V3FL45HM3/I
Rutronik No.:
DSKY6451
Unit Pack:
10000
MOQ:
10000
package:
DO-219AB
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 45 V
- Configuration
- SINGLE
- I(F)per diode
- 3 A
- V(F)
- 0,43 V
- Mounting
- SMF
- Technology
- Schottky
- T(j) max
- 150 °C
- I(FSM)
- 50 A
- Automotive
- AEC-Q(101)
- Package
- DO-219AB
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.