V35PWM12-M3/I


image shown is a representation only
Description:
TMBS 120V 35A 0,68V SlimDPAK
Supplier:
VISHAY
Matchcode:
V35PWM12-M3/I
Rutronik No.:
DSKY5914
Unit Pack:
4500
MOQ:
4500
package:
SlimDPAK
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 120 V
- Configuration
- SINGLE
- I(F)per diode
- 35 A
- V(F)
- 0.68 V
- Mounting
- SMD
- Technology
- Trench MOS
- T(j) max
- 175 °C
- I(FSM)
- 260 A
- Automotive
- NO
- Package
- SlimDPAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.