V30DL45BP-M3/I


Description:
S-Diode 45V 30A 0,51V TO-263AC
Supplier:
VISHAY
Matchcode:
V30DL45BP-M3/I
Rutronik No.:
DSKY5561
Unit Pack:
2000
MOQ:
4000
package:
TO-263AC
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 45 V
- Configuration
- SINGLE
- I(F)per diode
- 30 A
- V(F)
- 0.51 V
- Mounting
- SMD
- Technology
- Schottky
- T(j) max
- 150 °C
- I(FSM)
- 200 A
- Automotive
- NO
- Package
- TO-263AC
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.